Fixed Positive Standard Regulator, 123VBIPolar, PSFM5, SIP-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NTE Electronics NTE15021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 200 |
| Input Voltage-Min | 125 |
| Output Voltage1-Min | 122 |
| Output Voltage1-Max | 124 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 0.81 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 123 |
| Input Voltage Absolute-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE15021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.