
NTE Electronics NTE209 technical specifications.
| Package/Case | TO-3 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
