NTE Electronics NTE2676 technical specifications.
| Collector Base Voltage (VCBO) | 1.5kV |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 1.7MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE2676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.