
NTE Electronics NTE30046 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Top View |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE30046 to view detailed technical specifications.
No datasheet is available for this part.