NTE Electronics NTE30108 technical specifications.
| Package/Case | 100 |
| Height | 0.25inch |
| Length | 6inch |
| RoHS Compliant | Yes |
| Weight | 0.001lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE30108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.