
NTE Electronics NTE3029B technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Side View |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 70° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3029B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.