NTE Electronics NTE303 technical specifications.
| Color | White |
| Material | Ceramic |
| Max Operating Temperature | 180°C |
| Primary Type | HEAT SINK |
| Reach SVHC Compliant | Unknown |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.