
NTE Electronics NTE3046 technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 20mA |
| Isolation Voltage | 4kV |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
