
NTE Electronics NTE3049 technical specifications.
| Package/Case | DIP |
| Hold Current | 100uA |
| Input Current | 30mA |
| Isolation Voltage | 7.5kV |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Voltage | 250V |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.