NTE Electronics NTE3050 technical specifications.
| Color | Red |
| Display Type | Segment |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| RoHS Compliant | No |
| Viewing Area (height) | 9.9mm |
| Viewing Area Length | 4.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.