
NTE Electronics NTE3052 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 10.5mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.