NTE Electronics NTE3054 technical specifications.
| Color | Green |
| Display Type | Segment |
| Luminous Intensity | 2mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.