NTE Electronics NTE3060 technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Luminous Intensity | 10mcd |
| Max Power Dissipation | 80mW |
| Number of Characters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.