NTE Electronics NTE3069 technical specifications.
| Color | Red |
| Display Type | Segment |
| Luminous Intensity | 10.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of LEDs | 8 |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.16mm |
| Viewing Area Length | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.