
NTE Electronics NTE3083 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 1.2V |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.55kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 125mA |
| Output Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.