
NTE Electronics NTE3084 technical specifications.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.