
NTE Electronics NTE3087 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.