
NTE Electronics NTE3088 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 300V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.