
NTE Electronics NTE3093 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.