
NTE Electronics NTE3094 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 16mA |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.