NTE Electronics NTE3111 technical specifications.
| Color | Red |
| Current | 5mA |
| Lens Style | Flat |
| RoHS Compliant | No |
| Voltage Rating | 1.9V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.