NTE Electronics NTE3113 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current | 5mA |
| Lens Style | Flat, Rectangular |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Reverse Voltage | 3V |
| RoHS Compliant | No |
| Voltage Rating | 1.9V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.