
NTE Electronics NTE3117 technical specifications.
| Color | Yellow |
| Current | 10mA |
| Lens Style | Flat |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.