NTE Electronics NTE3145 technical specifications.
| Height | 0.025inch |
| Length | 0.025inch |
| RoHS Compliant | No |
| Weight | 0.001lb |
| Width | 0.025inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.