NTE Electronics NTE3183 technical specifications.
| Color | Blue |
| Diameter | 3.2mm |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.