NTE Electronics NTE3187 technical specifications.
| Color | Blue |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.