
NTE Electronics NTE3221 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE3221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
