NTE Electronics NTE401 technical specifications.
| Package/Case | TO-5 |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 40°C/W |
| Shape | Cylindrical |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.