NTE Electronics NTE4016BT technical specifications.
| Height | 0.25inch |
| Length | 6.5inch |
| Weight | 0.01lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE4016BT to view detailed technical specifications.
No datasheet is available for this part.