NTE Electronics NTE402 technical specifications.
| Finish | Anodized |
| Material | Aluminium |
| Mount | Bolt, Surface Mount |
| Natural Thermal Resistance | 16.7°C/W |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.