NTE Electronics NTE406 technical specifications.
| Package/Case | TO-202 |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 25°C/W |
| Package Cooled | TO-202 |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.