NTE Electronics NTE417 technical specifications.
| Package/Case | TO-18 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.