NTE Electronics NTE419 technical specifications.
| Package/Case | TO-5 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Primary Type | TRANSISTOR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.