NTE Electronics NTE421 technical specifications.
| Package/Case | TO-66 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.