NTE Electronics NTE423 technical specifications.
| Package/Case | DIP |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.