
NTE Electronics NTE429 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
