NTE Electronics NTE448B technical specifications.
| Finish | Anodized |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 20°C/W |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE448B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.