NTE Electronics NTE4511B technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE4511B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.