NTE Electronics NTE494 technical specifications.
| Package/Case | TO-220 |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Solder |
| Natural Thermal Resistance | 27.3°C/W |
| Package Cooled | TO-220 |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.