NTE Electronics NTE498 technical specifications.
| Finish | Anodized |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 10.4°C/W |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.