NTE Electronics NTE62 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 2.5kV |
| Collector Emitter Breakdown Voltage | 900V |
| Collector-emitter Voltage-Max | 10V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 10mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.