NTE Electronics QW175BULK technical specifications.
| Package/Case | Conformal |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 750R |
| Termination | Axial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics QW175BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.