
NTE Electronics R95-188 technical specifications.
| Connector Type A | Power |
| Current Rating | 50A |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics R95-188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
