NTE Electronics TIP106 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Max Collector Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Transition Frequency | 4MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP106 to view detailed technical specifications.
No datasheet is available for this part.