The NTE Electronics TIP111 is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 2mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 50W. The transistor is lead-free and available in bulk packaging.
NTE Electronics TIP111 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Collector Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 65W |
| Transition Frequency | 25MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP111 to view detailed technical specifications.
No datasheet is available for this part.