NTE Electronics TIP115 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | -2A |
| Lead Free | Lead Free |
| Max Collector Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 65W |
| Transition Frequency | 25MHz |
| DC Rated Voltage | -60V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP115 to view detailed technical specifications.
No datasheet is available for this part.