The NTE Electronics TIP126 is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 5A. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 65W. The transistor is lead-free and suitable for through-hole mounting. It has a transition frequency of 4MHz and a DC rated voltage of -80V.
NTE Electronics TIP126 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -5A |
| Lead Free | Lead Free |
| Max Collector Current | 500uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 65W |
| Mount | Through Hole |
| Packaging | Bulk |
| Transition Frequency | 4MHz |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP126 to view detailed technical specifications.
No datasheet is available for this part.