The NTE Electronics TIP140 is a TO-218-3 through hole NPN transistor with a collector emitter breakdown voltage of 60V and a maximum collector current of 10A. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 125W. The device is packaged in a rail/tube format and is compliant with Reach SVHC regulations.
NTE Electronics TIP140 technical specifications.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 60V |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP140 to view detailed technical specifications.
No datasheet is available for this part.