
The NTE Electronics TIP29B is a NPN transistor packaged in a TO-220-3 case, suitable for through hole mounting. It has a collector-emitter breakdown voltage of 80V and a maximum collector-emitter voltage of 700mV. The device can handle a maximum collector current of 300uA and a maximum power dissipation of 2W. Operating temperature range is from -65°C to 150°C. The transition frequency is 3MHz.
NTE Electronics TIP29B technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 700mV |
| Max Collector Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP29B to view detailed technical specifications.
No datasheet is available for this part.
