
NTE Electronics TIP41B technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Collector Current | 700uA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Bulk |
| Transition Frequency | 3MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics TIP41B to view detailed technical specifications.
No datasheet is available for this part.
